Part Details for D90BG161G1PDE by Knowles Capacitors
Overview of D90BG161G1PDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D90BG161G1PDE
D90BG161G1PDE CAD Models
D90BG161G1PDE Part Data Attributes
|
D90BG161G1PDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BG161G1PDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e4 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BG161G1PDE
This table gives cross-reference parts and alternative options found for D90BG161G1PDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BG161G1PDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BG161G1PXE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1PXE |
D90BG161G1TD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1TD |
D90BG161G1TDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1TDE |
D90BG161G1PB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1PB |
D90BG161G1TXE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1TXE |
D90BG161G1TDT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1TDT |
D90BG161G1TET | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1TET |
D90BG161G1PY | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1PY |
D90BG161G1PD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1PD |
D90BG161G1TXT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 1009, | Knowles Capacitors | D90BG161G1PDE vs D90BG161G1TXT |