Part Details for D90BF620C1TAE by Knowles Capacitors
Overview of D90BF620C1TAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BF620C1TAE
D90BF620C1TAE CAD Models
D90BF620C1TAE Part Data Attributes
|
D90BF620C1TAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BF620C1TAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.4032% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.4032% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BF620C1TAE
This table gives cross-reference parts and alternative options found for D90BF620C1TAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BF620C1TAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BF620C1PBE | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1PBE |
D90BF620C1MEE | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1MEE |
D90BF620C1MAE | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1MAE |
D90BF620C1PYT | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1PYT |
D90BF620C1TED | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1TED |
D90BF620C1MYT | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1MYT |
D90BF620C1TDD | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1TDD |
D90BF620C1PXD | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1PXD |
D90BF620C1PAE | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1PAE |
D90BF620C1PB | Ceramic Capacitor, Ceramic, 100V, 0.4032% +Tol, 0.4032% -Tol, BF, 0.000062uF, 1009, | Knowles Capacitors | D90BF620C1TAE vs D90BF620C1PB |