Part Details for D90BE271A1TB by Knowles Capacitors
Overview of D90BE271A1TB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BE271A1TB
D90BE271A1TB CAD Models
D90BE271A1TB Part Data Attributes
|
D90BE271A1TB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BE271A1TB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
JESD-609 Code | e2 | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.0185% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BE | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 2.286 mm |
Alternate Parts for D90BE271A1TB
This table gives cross-reference parts and alternative options found for D90BE271A1TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BE271A1TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BE271A1MDE | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1MDE |
D90BE271A1TDE | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1TDE |
D90BE271A1ME | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1ME |
D90BE271A1MA | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1MA |
D90BE271A1MDD | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1MDD |
D90BE271A1MYD | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1MYD |
D90BE271A1MEE | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1MEE |
D90BE271A1MY | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1MY |
D90BE271A1TDT | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1TDT |
D90BE271A1PBD | Ceramic Capacitor, Ceramic, 100V, 0.0185% +Tol, 0.0185% -Tol, BE, 0.00027uF, 1009, | Knowles Capacitors | D90BE271A1TB vs D90BE271A1PBD |