Part Details for D90BD221K1AYD by Knowles Capacitors
Overview of D90BD221K1AYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D90BD221K1AYD
D90BD221K1AYD CAD Models
D90BD221K1AYD Part Data Attributes
|
D90BD221K1AYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BD221K1AYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BD221K1AYD
This table gives cross-reference parts and alternative options found for D90BD221K1AYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BD221K1AYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BD221K1SAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1SAE |
D90BD221K1AB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1AB |
D90BD221K1SBT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1SBT |
D90BD221K1SA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1SA |
D90BD221K1SED | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1SED |
D90BD221K1AET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1AET |
D90BD221K1SYT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1SYT |
D90BD221K1SEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1SEE |
D90BD221K1SXT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1SXT |
D90BD221K1AX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00022uF, 1009, | Knowles Capacitors | D90BD221K1AYD vs D90BD221K1AX |