Part Details for D90BC201A1SD by Knowles Capacitors
Overview of D90BC201A1SD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D90BC201A1SD
D90BC201A1SD CAD Models
D90BC201A1SD Part Data Attributes
|
D90BC201A1SD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D90BC201A1SD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1009 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.254 mm | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.025% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.025% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1009 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Shape | FLAT | |
Width | 2.286 mm |
Alternate Parts for D90BC201A1SD
This table gives cross-reference parts and alternative options found for D90BC201A1SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D90BC201A1SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D90BC201A1ABT | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1ABT |
D90BC201A1SB | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1SB |
D90BC201A1AAE | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1AAE |
D90BC201A1SBT | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1SBT |
D90BC201A1SYT | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1SYT |
D90BC201A1ABD | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1ABD |
D90BC201A1AXT | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1AXT |
D90BC201A1AY | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1AY |
D90BC201A1SED | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1SED |
D90BC201A1AD | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 1009, | Knowles Capacitors | D90BC201A1SD vs D90BC201A1AD |