Microcontrollers and Processors
D87C51FB-33
Intel Corporation
Description: Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40

Overview of D87C51FB-33 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for D87C51FB-33 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D87C51FB-33 by Intel Corporation

D87C51FB-33
Intel Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
DIP
Package Description
CERDIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
Boundary Scan
NO
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
R-GDIP-T40
Length
52.325 mm
Number of I/O Lines
32
Number of Terminals
40
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
16384
ROM Programmability
UVPROM
Seated Height-Max
5.72 mm
Speed
33 MHz
Supply Current-Max
56 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. D87C51FB-33
    Intel Corporation
    Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40
    VS

Alternate Parts for D87C51FB-33

This table gives cross-reference parts and alternative options found for D87C51FB-33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D87C51FB-33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LS80C51FA-33 Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 Intel Corporation D87C51FB-33 vs LS80C51FA-33
LD87C51FC-33 Microcontroller, 8-Bit, UVPROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation D87C51FB-33 vs LD87C51FC-33
TP83C51FC-33 Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation D87C51FB-33 vs TP83C51FC-33
LD83C51FB-33 Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation D87C51FB-33 vs LD83C51FB-33
TN87C51FA-33 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation D87C51FB-33 vs TN87C51FA-33
TN87C51FB-33 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation D87C51FB-33 vs TN87C51FB-33
LD83C51FC-33 Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, CDIP40, CERDIP-40 Intel Corporation D87C51FB-33 vs LD83C51FC-33
LP87C51FA-33 Microcontroller, 8-Bit, OTPROM, 8051 CPU, 33MHz, CMOS, PDIP40, PLASTIC, DIP-40 Intel Corporation D87C51FB-33 vs LP87C51FA-33
S83C51FA-33 Microcontroller, 8-Bit, MROM, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 Intel Corporation D87C51FB-33 vs S83C51FA-33
TS80C51FA-33 Microcontroller, 8-Bit, 8051 CPU, 33MHz, CMOS, PQFP44, QFP-44 Intel Corporation D87C51FB-33 vs TS80C51FA-33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D87C51FB-33 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D87C51FB-33 by Intel Corporation

  • Please alert me when D87C51FB-33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following D87C51FB-33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D87C51FB-33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following D87C51FB-33 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D87C51FB-33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D87C51FB-33 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: