Part Details for D8174E19-7SN-090 by TE Connectivity
Overview of D8174E19-7SN-090 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D8174E19-7SN-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D8174E19-7SN-090-ND
|
DigiKey | RECP ASSY Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-D8174E19-7SN-090
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$390.2400 | Order Now |
Part Details for D8174E19-7SN-090
D8174E19-7SN-090 CAD Models
D8174E19-7SN-090 Part Data Attributes:
|
D8174E19-7SN-090
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D8174E19-7SN-090
TE Connectivity
MIL Series Connector, Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Shell Size | 19 | |
Unique Insert Number | 19-7 |