Part Details for D8031AH by AMD
Overview of D8031AH by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D8031AH
D8031AH CAD Models
D8031AH Part Data Attributes
|
D8031AH
AMD
Buy Now
Datasheet
|
Compare Parts:
D8031AH
AMD
Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.3875 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
Seated Height-Max | 5.588 mm | |
Speed | 12 MHz | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for D8031AH
This table gives cross-reference parts and alternative options found for D8031AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8031AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8031AH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | D8031AH vs P8031AH |
TD8051AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8031AH vs TD8051AH |
D8051AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, NMOS, CDIP40, CERDIP-40 | Intel Corporation | D8031AH vs D8051AH |
D8051AH | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AMD | D8031AH vs D8051AH |
MD8031AHB | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, CDIP40, CERAMIC, DIP-40 | AMD | D8031AH vs MD8031AHB |