Part Details for D8015L56V by Teccor
Overview of D8015L56V by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D8015L56V
D8015L56V CAD Models
D8015L56V Part Data Attributes
|
D8015L56V
Teccor
Buy Now
Datasheet
|
Compare Parts:
D8015L56V
Teccor
Rectifier Diode, 1 Phase, 1 Element, 9.5A, 800V V(RRM), Silicon, TO-220AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 9.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 4 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for D8015L56V
This table gives cross-reference parts and alternative options found for D8015L56V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8015L56V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D8015L58V | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 800V V(RRM), Silicon, TO-220AB, | Teccor | D8015L56V vs D8015L58V |
D8015L59V | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 800V V(RRM), Silicon, TO-220AB, | Teccor | D8015L56V vs D8015L59V |
D8015L59TP | Rectifier Diode, 1 Phase, 1 Element, 9.5A, 800V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | D8015L56V vs D8015L59TP |