Part Details for D8-38 by Thomas & Betts
Overview of D8-38 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D8-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F9769
|
Newark | Terminal, Ring, 3/8In, Crimp, 8Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:8Awg, Conductor Area Csa:-, Product Range:Sta-Kon D Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Abb Thomas & Betts D8-38 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.8700 / $3.1200 | Buy Now |
|
Bisco Industries | 120 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece RoHS: Compliant | Alternative Product Available |
|
$2.0900 / $3.1500 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Loose Piece RoHS: Compliant | Alternative Product Available |
|
$2.0900 / $3.1500 | Buy Now |
Part Details for D8-38
D8-38 CAD Models
D8-38 Part Data Attributes
|
D8-38
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
D8-38
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 7 AWG |
Alternate Parts for D8-38
This table gives cross-reference parts and alternative options found for D8-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D73 | Ring Terminal, | ABB Installation Products Inc | D8-38 vs D73 |
D73 | Ring Terminal, | Thomas & Betts | D8-38 vs D73 |