Part Details for D7877ZOV151RA240 by Maida Development Company
Overview of D7877ZOV151RA240 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D7877ZOV151RA240
D7877ZOV151RA240 CAD Models
D7877ZOV151RA240 Part Data Attributes
|
D7877ZOV151RA240
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D7877ZOV151RA240
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, CHASSIS MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 240 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for D7877ZOV151RA240
This table gives cross-reference parts and alternative options found for D7877ZOV151RA240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D7877ZOV151RA240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-D7880ZOV151RA240 | Varistor, 200V, 240J, Chassis Mount | Maida Development Company | D7877ZOV151RA240 vs L-D7880ZOV151RA240 |
TNB32E-241KB00AAA0 | Varistor, 200V, 240J, Chassis Mount | Chemi-Con | D7877ZOV151RA240 vs TNB32E-241KB00AAA0 |
TNR32HP241K310 | Varistor, 200V, 240J, Chassis Mount, RADIAL LEADED | Chemi-Con | D7877ZOV151RA240 vs TNR32HP241K310 |
MOV32151BOB | RESISTOR, VOLTAGE DEPENDENT, 200 V, 240 J, CHASSIS MOUNT | Eaton Bussmann | D7877ZOV151RA240 vs MOV32151BOB |
ERZC32CK241B | RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | D7877ZOV151RA240 vs ERZC32CK241B |
VZ32D241KW | Varistor, 200V, 240J, Chassis Mount, RADIAL LEADED | World Products Inc | D7877ZOV151RA240 vs VZ32D241KW |
SR241K32DS | Varistor, 200V, 240J, Chassis Mount | Walsin Technology Corporation | D7877ZOV151RA240 vs SR241K32DS |
TNT32HP241KB00AAA0 | Varistor, 200V, 240J, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | D7877ZOV151RA240 vs TNT32HP241KB00AAA0 |
MOV32151BOA | RESISTOR, VOLTAGE DEPENDENT, 200 V, 240 J, CHASSIS MOUNT | Eaton Bussmann | D7877ZOV151RA240 vs MOV32151BOA |
D7880ZOV151RA240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | D7877ZOV151RA240 vs D7880ZOV151RA240 |