Part Details for D76823-000 by TE Connectivity
Overview of D76823-000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D76823-000
D76823-000 CAD Models
D76823-000 Part Data Attributes
|
D76823-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D76823-000
TE Connectivity
RESISTOR, VOLTAGE DEPENDENT, 300V, 32J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 32 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for D76823-000
This table gives cross-reference parts and alternative options found for D76823-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D76823-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VE09P00231KDR | Kyocera AVX Components | Check for Price | Varistor, 300V, 32J, Through Hole Mount | D76823-000 vs VE09P00231KDR |
VF07P10361KDC | Kyocera AVX Components | Check for Price | Varistor, 300V, 32J, Through Hole Mount | D76823-000 vs VF07P10361KDC |
VF07P10361JD7 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 32J, THROUGH HOLE MOUNT | D76823-000 vs VF07P10361JD7 |
D7311ZOV231RA20 | Maida Development Company | Check for Price | Varistor, 300V, 32J, Through Hole Mount | D76823-000 vs D7311ZOV231RA20 |
D7323ZOV231RA20 | Maida Development Company | Check for Price | Varistor, 300V, 32J, Through Hole Mount | D76823-000 vs D7323ZOV231RA20 |
F82988-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 32J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | D76823-000 vs F82988-000 |
VF07P10361JDS | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 32J, THROUGH HOLE MOUNT | D76823-000 vs VF07P10361JDS |
0360NS07DAC | Stetron International Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 32J, THROUGH HOLE MOUNT | D76823-000 vs 0360NS07DAC |
0360NS07DAOK | Stetron International Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 32J, THROUGH HOLE MOUNT | D76823-000 vs 0360NS07DAOK |
VE09P00231JDQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 300V, 32J, THROUGH HOLE MOUNT | D76823-000 vs VE09P00231JDQ |