There are no models available for this part yet.
Overview of D75K4R0E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D75K4R0E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K4383
|
Newark | 75 Watt Dividohm Resistor 10%/Box Rohs Compliant: Yes |Ohmite D75K4R0E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6600 / $27.2700 | Buy Now | |
DISTI #
D75K4R0E-ND
|
DigiKey | ADJ PWR RES 4 OHM 75W CHAS MT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6860 | Buy Now | |
DISTI #
588-D75K4R0E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 75watt 4ohm 10% Tubular Ceramic RoHS: Compliant | 16 |
|
$25.9800 / $32.2900 | Buy Now | |
DISTI #
70583930
|
RS | 75 WATT DIVIDOHM RESISTOR 10% | Ohmite D75K4R0E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2200 / $34.7500 | RFQ | |
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 4.0 Ohms RoHS: Compliant | Alternative Product Available |
|
$24.0200 / $31.7900 | Buy Now | ||
DISTI #
D75K4R0E
|
IBS Electronics | Wirewound Resistors - Chassis Mount 75watt 4ohm 10% Tubular Ceramic Min Qty: 2 Package Multiple: 1 | 0 |
|
$31.3040 / $44.3040 | Buy Now | |
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 4.0 Ohms RoHS: Compliant | Alternative Product Available |
|
$24.0200 / $31.7900 | Buy Now |
CAD Models for D75K4R0E by Ohmite Mfg Co
Part Data Attributes for D75K4R0E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.39.00.80
|
Actuator Type
|
SLIDE
|
Additional Feature
|
FLAMEPROOF
|
Ganging Number
|
1
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
350 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P)
|
75 W
|
Rated Temperature
|
25 °C
|
Resistance
|
4 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|