There are no models available for this part yet.
Overview of D75K4R0 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D75K4R0 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22C9773
|
Newark | Res, wirewound,4Ohms,2.625Kwv,10+/-% Tol |Ohmite D75K4R0 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3300 / $28.0400 | Buy Now | |
DISTI #
D75K4R0-ND
|
DigiKey | ADJ PWR RES 4 OHM 75W CHAS MT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 4.0 Ohms |
5 In Stock |
|
$25.3400 / $45.1700 | Buy Now | ||
DISTI #
51658572
|
Verical | Res Wirewound 4 Ohm 10% 75W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1812 | Americas - 4 |
|
$32.9420 / $58.7210 | Buy Now | |
Quest Components | Resistor, Wirewound, 4 Ohm, 2.625KV, 10±% | 1 |
|
$23.7218 | Buy Now | ||
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 75W -Â (+/-) 260ppm/ÂC - 4.0 Ohms |
5 In Stock |
|
$25.3400 / $45.1700 | Buy Now |
CAD Models for D75K4R0 by Ohmite Mfg Co
Part Data Attributes for D75K4R0 by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.39.00.80
|
Construction
|
Vitreous Enamelled
|
Package Diameter
|
14.3 mm
|
Package Length
|
152.4 mm
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
75 W
|
Resistance
|
4 Ω
|
Resistor Type
|
POTENTIOMETER
|
Technology
|
WIRE WOUND
|
Tolerance
|
10%
|
Working Voltage
|
2625 V
|