Part Details for D73ZOV251RA21 by Maida Development Company
Overview of D73ZOV251RA21 by Maida Development Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D73ZOV251RA21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Metal Oxide Varistor,250V, 1.2KA, Radial Lead | 5750 |
|
$0.0935 / $0.2225 | Buy Now |
DISTI #
D73ZOV251RA21
|
IBS Electronics | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 5508 Package Multiple: 1 | 0 |
|
$0.0804 | Buy Now |
Part Details for D73ZOV251RA21
D73ZOV251RA21 CAD Models
D73ZOV251RA21 Part Data Attributes
|
D73ZOV251RA21
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D73ZOV251RA21
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 330V, 35J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 35 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 330 V |
Alternate Parts for D73ZOV251RA21
This table gives cross-reference parts and alternative options found for D73ZOV251RA21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D73ZOV251RA21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V250LC4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | D73ZOV251RA21 vs V250LC4 |
V250LS4 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D73ZOV251RA21 vs V250LS4 |
V250LTPX4 | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D73ZOV251RA21 vs V250LTPX4 |
V250LA4PX2855 | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | D73ZOV251RA21 vs V250LA4PX2855 |
V250LA4P | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | D73ZOV251RA21 vs V250LA4P |
V250LTX4 | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D73ZOV251RA21 vs V250LTX4 |
D68ZOV251RA21 | RESISTOR, VOLTAGE DEPENDENT, 330V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D73ZOV251RA21 vs D68ZOV251RA21 |
V250LA4 | Varistor, 330V, 21J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | D73ZOV251RA21 vs V250LA4 |
V250LT4 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | D73ZOV251RA21 vs V250LT4 |
V250LA4X2855 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D73ZOV251RA21 vs V250LA4X2855 |