Part Details for D70PG1R6C1AXT by Knowles Capacitors
Overview of D70PG1R6C1AXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70PG1R6C1AXT
D70PG1R6C1AXT CAD Models
D70PG1R6C1AXT Part Data Attributes
|
D70PG1R6C1AXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70PG1R6C1AXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15.625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 15.625% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70PG1R6C1AXT
This table gives cross-reference parts and alternative options found for D70PG1R6C1AXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70PG1R6C1AXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70PG1R6C1AYT | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1AYT |
D70PG1R6C1ABE | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1ABE |
D70PG1R6C1SX | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1SX |
D70PG1R6C1SEE | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1SEE |
D70PG1R6C1ABD | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1ABD |
D70PG1R6C1AXD | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1AXD |
D70PG1R6C1SBT | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1SBT |
D70PG1R6C1ABT | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1ABT |
D70PG1R6C1AD | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1AD |
D70PG1R6C1SYT | Ceramic Capacitor, Ceramic, 100V, 15.625% +Tol, 15.625% -Tol, PG, 22% TC, 0.0000016uF, 0707, | Knowles Capacitors | D70PG1R6C1AXT vs D70PG1R6C1SYT |