There are no models available for this part yet.
Overview of D70PG1R3C1AED by Knowles Capacitors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for D70PG1R3C1AED by Knowles Capacitors
Part Data Attributes for D70PG1R3C1AED by Knowles Capacitors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KNOWLES PRECISION DEVICES
|
Package Description
|
, 0707
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.203 mm
|
Length
|
1.778 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
19.2308%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Positive Tolerance
|
19.2308%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0707
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
PG
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
FLAT
|
Width
|
1.778 mm
|
Alternate Parts for D70PG1R3C1AED
This table gives cross-reference parts and alternative options found for D70PG1R3C1AED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70PG1R3C1AED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70PG1R3C1ADT | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1ADT |
D70PG1R3C1AA | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1AA |
D70PG1R3C1SXE | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1SXE |
D70PG1R3C1SXT | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1SXT |
D70PG1R3C1SX | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1SX |
D70PG1R3C1AB | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1AB |
D70PG1R3C1AAE | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1AAE |
D70PG1R3C1SB | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1SB |
D70PG1R3C1SY | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1SY |
D70PG1R3C1ABE | Ceramic Capacitor, Ceramic, 100V, 19.2308% +Tol, 19.2308% -Tol, PG, 22% TC, 0.0000013uF, 0707, | Knowles Capacitors | D70PG1R3C1AED vs D70PG1R3C1ABE |