Part Details for D70NA3R6A1TXT by Knowles Capacitors
Overview of D70NA3R6A1TXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70NA3R6A1TXT
D70NA3R6A1TXT CAD Models
D70NA3R6A1TXT Part Data Attributes
|
D70NA3R6A1TXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70NA3R6A1TXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e2 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | NA | |
Temperature Coefficient | -30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70NA3R6A1TXT
This table gives cross-reference parts and alternative options found for D70NA3R6A1TXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70NA3R6A1TXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70NA3R6A1MX | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1MX |
D70NA3R6A1TXD | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1TXD |
D70NA3R6A1TAT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1TAT |
D70NA3R6A1PBE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1PBE |
D70NA3R6A1PDD | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1PDD |
D70NA3R6A1MB | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1MB |
D70NA3R6A1ME | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1ME |
D70NA3R6A1PEE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1PEE |
D70NA3R6A1TYT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1TYT |
D70NA3R6A1TBT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, NA, -30ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70NA3R6A1TXT vs D70NA3R6A1TBT |