Part Details for D70DB130F1SY by Knowles Capacitors
Overview of D70DB130F1SY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70DB130F1SY
D70DB130F1SY CAD Models
D70DB130F1SY Part Data Attributes
|
D70DB130F1SY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70DB130F1SY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70DB130F1SY
This table gives cross-reference parts and alternative options found for D70DB130F1SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70DB130F1SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70DB130F1ADD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1ADD |
D70DB130F1AAD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1AAD |
D70DB130F1AAE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1AAE |
D70DB130F1SEE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1SEE |
D70DB130F1AEE | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1AEE |
D70DB130F1AD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1AD |
D70DB130F1SYD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1SYD |
D70DB130F1AET | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1AET |
D70DB130F1SBD | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1SBD |
D70DB130F1AB | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130F1SY vs D70DB130F1AB |