Part Details for D70DB130C1SBD by Knowles Capacitors
Overview of D70DB130C1SBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70DB130C1SBD
D70DB130C1SBD CAD Models
D70DB130C1SBD Part Data Attributes
|
D70DB130C1SBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70DB130C1SBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | DB | |
Temperature Coefficient | -50ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70DB130C1SBD
This table gives cross-reference parts and alternative options found for D70DB130C1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70DB130C1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70DB130C1SBE | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1SBE |
D70DB130C1AA | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1AA |
D70DB130C1SYT | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1SYT |
D70DB130C1AED | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1AED |
D70DB130C1AYE | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1AYE |
D70DB130C1SYE | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1SYE |
D70DB130C1AAT | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1AAT |
D70DB130C1SDT | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1SDT |
D70DB130C1AY | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1AY |
D70DB130C1AAE | Ceramic Capacitor, Ceramic, 100V, 1.9231% +Tol, 1.9231% -Tol, DB, -50ppm/Cel TC, 0.000013uF, 0707, | Knowles Capacitors | D70DB130C1SBD vs D70DB130C1AAE |