Part Details for D70CF3R3Z1LXE by Knowles Capacitors
Overview of D70CF3R3Z1LXE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70CF3R3Z1LXE
D70CF3R3Z1LXE CAD Models
D70CF3R3Z1LXE Part Data Attributes
|
D70CF3R3Z1LXE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70CF3R3Z1LXE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70CF3R3Z1LXE
This table gives cross-reference parts and alternative options found for D70CF3R3Z1LXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70CF3R3Z1LXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70CF3R3Z1LYE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LYE |
D70CF3R3Z1LD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LD |
D70CF3R3Z1LED | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LED |
D70CF3R3Z1LXD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LXD |
D70CF3R3Z1LX | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LX |
D70CF3R3Z1LBT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LBT |
D70CF3R3Z1LDE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LDE |
D70CF3R3Z1LA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LA |
D70CF3R3Z1LXT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LXT |
D70CF3R3Z1LET | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000033uF, 0707, | Knowles Capacitors | D70CF3R3Z1LXE vs D70CF3R3Z1LET |