Part Details for D70CF2R7M1AAD by Knowles Capacitors
Overview of D70CF2R7M1AAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70CF2R7M1AAD
D70CF2R7M1AAD CAD Models
D70CF2R7M1AAD Part Data Attributes
|
D70CF2R7M1AAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70CF2R7M1AAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70CF2R7M1AAD
This table gives cross-reference parts and alternative options found for D70CF2R7M1AAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70CF2R7M1AAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70CF2R7M1AE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1AE |
D70CF2R7M1SD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1SD |
D70CF2R7M1SEE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1SEE |
D70CF2R7M1SDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1SDD |
D70CF2R7M1AYE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1AYE |
D70CF2R7M1SBD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1SBD |
D70CF2R7M1ABE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1ABE |
D70CF2R7M1AAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1AAT |
D70CF2R7M1SYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1SYT |
D70CF2R7M1SA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, CF, -/+15ppm/Cel TC, 0.0000027uF, 0707, | Knowles Capacitors | D70CF2R7M1AAD vs D70CF2R7M1SA |