Part Details for D70CF2R4G1TDD by Knowles Capacitors
Overview of D70CF2R4G1TDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70CF2R4G1TDD
D70CF2R4G1TDD CAD Models
D70CF2R4G1TDD Part Data Attributes
|
D70CF2R4G1TDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70CF2R4G1TDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e2 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70CF2R4G1TDD
This table gives cross-reference parts and alternative options found for D70CF2R4G1TDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70CF2R4G1TDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70CF2R4G1TDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1TDE |
D70CF2R4G1TY | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1TY |
D70CF2R4G1MYT | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1MYT |
D70CF2R4G1TAE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1TAE |
D70CF2R4G1MX | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1MX |
D70CF2R4G1MDE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1MDE |
D70CF2R4G1MD | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1MD |
D70CF2R4G1PYE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1PYE |
D70CF2R4G1PE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1PE |
D70CF2R4G1TXE | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, CF, -/+15ppm/Cel TC, 0.0000024uF, 0707, | Knowles Capacitors | D70CF2R4G1TDD vs D70CF2R4G1TXE |