D70CD5R6J1SXE
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707,

Overview of D70CD5R6J1SXE by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D70CD5R6J1SXE by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D70CD5R6J1SXE by Knowles Capacitors

D70CD5R6J1SXE
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0707
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.203 mm
Length
1.778 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
0707
Surface Mount
YES
Temperature Characteristics Code
CD
Temperature Coefficient
-20ppm/Cel ppm/°C
Terminal Shape
FLAT
Width
1.778 mm
Want to compare parts?
  1. D70CD5R6J1SXE
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707,
    VS

Alternate Parts for D70CD5R6J1SXE

This table gives cross-reference parts and alternative options found for D70CD5R6J1SXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70CD5R6J1SXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D70CD5R6J1SA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1SA
D70CD5R6J1SEE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1SEE
D70CD5R6J1SAT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1SAT
D70CD5R6J1AA Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1AA
D70CD5R6J1AED Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1AED
D70CD5R6J1AYE Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1AYE
D70CD5R6J1ABT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1ABT
D70CD5R6J1SDD Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1SDD
D70CD5R6J1SDT Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1SDT
D70CD5R6J1SB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, Knowles Capacitors D70CD5R6J1SXE vs D70CD5R6J1SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D70CD5R6J1SXE by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D70CD5R6J1SXE by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D70CD5R6J1SXE would you like to use for your alert(s)?
  • Please alert me when D70CD5R6J1SXE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D70CD5R6J1SXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D70CD5R6J1SXE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D70CD5R6J1SXE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D70CD5R6J1SXE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D70CD5R6J1SXE by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: