Part Details for D70CD5R6J1SDT by Knowles Capacitors
Overview of D70CD5R6J1SDT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70CD5R6J1SDT
D70CD5R6J1SDT CAD Models
D70CD5R6J1SDT Part Data Attributes
|
D70CD5R6J1SDT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70CD5R6J1SDT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | CD | |
Temperature Coefficient | -20ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70CD5R6J1SDT
This table gives cross-reference parts and alternative options found for D70CD5R6J1SDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70CD5R6J1SDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D70CD5R6J1AAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1AAT |
D70CD5R6J1ADE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1ADE |
D70CD5R6J1SB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1SB |
D70CD5R6J1AE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1AE |
D70CD5R6J1AY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1AY |
D70CD5R6J1AD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1AD |
D70CD5R6J1AXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1AXD |
D70CD5R6J1SXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1SXT |
D70CD5R6J1SE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1SE |
D70CD5R6J1SA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, CD, -20ppm/Cel TC, 0.0000056uF, 0707, | D70CD5R6J1SDT vs D70CD5R6J1SA |