Part Details for D70BU162C1AB by Knowles Capacitors
Overview of D70BU162C1AB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70BU162C1AB
D70BU162C1AB CAD Models
D70BU162C1AB Part Data Attributes
|
D70BU162C1AB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BU162C1AB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0156% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.0156% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BU | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70BU162C1AB
This table gives cross-reference parts and alternative options found for D70BU162C1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BU162C1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BU162C1ADE | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1ADE |
D70BU162C1AAD | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1AAD |
D70BU162C1AET | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1AET |
D70BU162C1AAT | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1AAT |
D70BU162C1SE | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1SE |
D70BU162C1ABD | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1ABD |
D70BU162C1SYE | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1SYE |
D70BU162C1SBD | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1SBD |
D70BU162C1ADD | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1ADD |
D70BU162C1ABT | Ceramic Capacitor, Ceramic, 100V, 0.0156% +Tol, 0.0156% -Tol, BU, 0.0016uF, 0707, | Knowles Capacitors | D70BU162C1AB vs D70BU162C1ABT |