Part Details for D70BG181A1LYE by Knowles Capacitors
Overview of D70BG181A1LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70BG181A1LYE
D70BG181A1LYE CAD Models
D70BG181A1LYE Part Data Attributes
|
D70BG181A1LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BG181A1LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0278% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 0.0278% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BG181A1LYE
This table gives cross-reference parts and alternative options found for D70BG181A1LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG181A1LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BG181A1LAD | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LAD |
D70BG181A1LBD | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LBD |
D70BG181A1LB | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LB |
D70BG181A1LX | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LX |
D70BG181A1LDT | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LDT |
D70BG181A1LAT | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LAT |
D70BG181A1LE | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LE |
D70BG181A1LDE | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LDE |
D70BG181A1LBE | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LBE |
D70BG181A1LA | Ceramic Capacitor, Ceramic, 100V, 0.0278% +Tol, 0.0278% -Tol, BG, 0.00018uF, 0707, | Knowles Capacitors | D70BG181A1LYE vs D70BG181A1LA |