Datasheets
D70BG161G1AB by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707,

Part Details for D70BG161G1AB by Knowles Capacitors

Overview of D70BG161G1AB by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D70BG161G1AB

D70BG161G1AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D70BG161G1AB Part Data Attributes

D70BG161G1AB Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D70BG161G1AB Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0707
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.203 mm
Length 1.778 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 2%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Waffle Pack
Positive Tolerance 2%
Rated (DC) Voltage (URdc) 100 V
Size Code 0707
Surface Mount YES
Temperature Characteristics Code BG
Terminal Shape FLAT
Width 1.778 mm

Alternate Parts for D70BG161G1AB

This table gives cross-reference parts and alternative options found for D70BG161G1AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG161G1AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D70BG161G1SAE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1SAE
D70BG161G1SXE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1SXE
D70BG161G1AEE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1AEE
D70BG161G1AAD Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1AAD
D70BG161G1SED Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1SED
D70BG161G1AD Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1AD
D70BG161G1AXD Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1AXD
D70BG161G1SE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1SE
D70BG161G1SDT Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1SDT
D70BG161G1ADE Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161G1AB vs D70BG161G1ADE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D70BG161G1AB by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D70BG161G1AB by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D70BG161G1AB would you like to use for your alert(s)?
  • Please alert me when D70BG161G1AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D70BG161G1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D70BG161G1AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D70BG161G1AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D70BG161G1AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D70BG161G1AB by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: