Datasheets
D70BG161F1AYD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707,

Part Details for D70BG161F1AYD by Knowles Capacitors

Overview of D70BG161F1AYD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D70BG161F1AYD

D70BG161F1AYD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D70BG161F1AYD Part Data Attributes

D70BG161F1AYD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D70BG161F1AYD Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0707
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00016 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.203 mm
Length 1.778 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 100 V
Size Code 0707
Surface Mount YES
Temperature Characteristics Code BG
Terminal Shape FLAT
Width 1.778 mm

Alternate Parts for D70BG161F1AYD

This table gives cross-reference parts and alternative options found for D70BG161F1AYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG161F1AYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D70BG161F1AET Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1AET
D70BG161F1AAD Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1AAD
D70BG161F1SB Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1SB
D70BG161F1ADT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1ADT
D70BG161F1SBT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1SBT
D70BG161F1SYT Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1SYT
D70BG161F1SBD Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1SBD
D70BG161F1AA Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1AA
D70BG161F1SYE Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1SYE
D70BG161F1SYD Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BG, 0.00016uF, 0707, Knowles Capacitors D70BG161F1AYD vs D70BG161F1SYD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D70BG161F1AYD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D70BG161F1AYD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D70BG161F1AYD would you like to use for your alert(s)?
  • Please alert me when D70BG161F1AYD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D70BG161F1AYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D70BG161F1AYD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D70BG161F1AYD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D70BG161F1AYD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D70BG161F1AYD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: