Part Details for D70BG151A1MDE by Knowles Capacitors
Overview of D70BG151A1MDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70BG151A1MDE
D70BG151A1MDE CAD Models
D70BG151A1MDE Part Data Attributes
|
D70BG151A1MDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BG151A1MDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e4 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.0333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.0333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BG151A1MDE
This table gives cross-reference parts and alternative options found for D70BG151A1MDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG151A1MDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BG151A1TY | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1TY |
D70BG151A1MEE | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1MEE |
D70BG151A1TDE | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1TDE |
D70BG151A1TXD | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1TXD |
D70BG151A1TAD | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1TAD |
D70BG151A1PYT | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1PYT |
D70BG151A1MAE | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1MAE |
D70BG151A1PYE | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1PYE |
D70BG151A1MBE | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1MBE |
D70BG151A1PDD | Ceramic Capacitor, Ceramic, 100V, 0.0333% +Tol, 0.0333% -Tol, BG, 0.00015uF, 0707, | Knowles Capacitors | D70BG151A1MDE vs D70BG151A1PDD |