Part Details for D70BG101B1TBT by Knowles Capacitors
Overview of D70BG101B1TBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70BG101B1TBT
D70BG101B1TBT CAD Models
D70BG101B1TBT Part Data Attributes
|
D70BG101B1TBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BG101B1TBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e2 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BG101B1TBT
This table gives cross-reference parts and alternative options found for D70BG101B1TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BG101B1TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BG101B1TXD | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1TXD |
D70BG101B1TX | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1TX |
D70BG101B1TXT | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1TXT |
D70BG101B1PY | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1PY |
D70BG101B1PXD | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1PXD |
D70BG101B1PX | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1PX |
D70BG101A1MYE | Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101A1MYE |
D70BG101B1TET | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1TET |
D70BG101B1TXE | Ceramic Capacitor, Ceramic, 100V, 0.1% +Tol, 0.1% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101B1TXE |
D70BG101A1PB | Ceramic Capacitor, Ceramic, 100V, 0.05% +Tol, 0.05% -Tol, BG, 0.0001uF, 0707, | Knowles Capacitors | D70BG101B1TBT vs D70BG101A1PB |