Part Details for D70BD820L1PDD by Knowles Capacitors
Overview of D70BD820L1PDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D70BD820L1PDD
D70BD820L1PDD CAD Models
D70BD820L1PDD Part Data Attributes
|
D70BD820L1PDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BD820L1PDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e4 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BD820L1PDD
This table gives cross-reference parts and alternative options found for D70BD820L1PDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BD820L1PDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BD820L1MY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1MY |
D70BD820L1PYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1PYD |
D70BD820L1PDT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1PDT |
D70BD820L1TY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1TY |
D70BD820L1MDD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1MDD |
D70BD820L1TX | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1TX |
D70BD820L1TXT | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1TXT |
D70BD820L1MYD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1MYD |
D70BD820L1ME | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1ME |
D70BD820L1PED | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.000082uF, 0707, | Knowles Capacitors | D70BD820L1PDD vs D70BD820L1PED |