Part Details for D70BD750K1AAE by Knowles Capacitors
Overview of D70BD750K1AAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D70BD750K1AAE
D70BD750K1AAE CAD Models
D70BD750K1AAE Part Data Attributes
|
D70BD750K1AAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BD750K1AAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT | |
Width | 1.778 mm |
Alternate Parts for D70BD750K1AAE
This table gives cross-reference parts and alternative options found for D70BD750K1AAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BD750K1AAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BD750K1AEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1AEE |
D70BD750K1ABE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1ABE |
D70BD750K1ABT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1ABT |
D70BD750K1SAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1SAE |
D70BD750K1AAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1AAT |
D70BD750K1AED | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1AED |
D70BD750K1SXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1SXD |
D70BD750K1AYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1AYE |
D70BD750K1SA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1SA |
D70BD750K1AA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.000075uF, 0707, | Knowles Capacitors | D70BD750K1AAE vs D70BD750K1AA |