Datasheets
D70BD111L1MYT by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707,

Part Details for D70BD111L1MYT by Knowles Capacitors

Overview of D70BD111L1MYT by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Part Details for D70BD111L1MYT

D70BD111L1MYT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D70BD111L1MYT Part Data Attributes

D70BD111L1MYT Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D70BD111L1MYT Knowles Capacitors Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0707
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00011 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.203 mm
JESD-609 Code e4
Length 1.778 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 15%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 15%
Rated (DC) Voltage (URdc) 100 V
Size Code 0707
Surface Mount YES
Temperature Characteristics Code BD
Terminal Finish Gold (Au)
Terminal Shape ONE SURFACE
Width 1.778 mm

Alternate Parts for D70BD111L1MYT

This table gives cross-reference parts and alternative options found for D70BD111L1MYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BD111L1MYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D70BD111L1PA Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1PA
D70BD111L1PD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1PD
D70BD111L1PDT Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1PDT
D70BD111L1MX Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1MX
D70BD111L1TXD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1TXD
D70BD111L1MED Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1MED
D70BD111L1MY Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1MY
D70BD111L1TAT Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1TAT
D70BD111L1TAD Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1TAD
D70BD111L1TAE Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BD, 0.00011uF, 0707, Knowles Capacitors D70BD111L1MYT vs D70BD111L1TAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D70BD111L1MYT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D70BD111L1MYT by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D70BD111L1MYT would you like to use for your alert(s)?
  • Please alert me when D70BD111L1MYT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D70BD111L1MYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D70BD111L1MYT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D70BD111L1MYT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D70BD111L1MYT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D70BD111L1MYT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: