Part Details for D70BD111K1TEE by Knowles Capacitors
Overview of D70BD111K1TEE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D70BD111K1TEE
D70BD111K1TEE CAD Models
D70BD111K1TEE Part Data Attributes
|
D70BD111K1TEE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BD111K1TEE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e2 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BD111K1TEE
This table gives cross-reference parts and alternative options found for D70BD111K1TEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BD111K1TEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BD111K1PYE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1PYE |
D70BD111K1PD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1PD |
D70BD111K1MBD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1MBD |
D70BD111K1MXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1MXD |
D70BD111K1PE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1PE |
D70BD111K1TAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1TAT |
D70BD111K1PB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1PB |
D70BD111K1PEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1PEE |
D70BD111K1TXT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1TXT |
D70BD111K1ME | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BD, 0.00011uF, 0707, | Knowles Capacitors | D70BD111K1TEE vs D70BD111K1ME |