Part Details for D70BC201A1TY by Knowles Capacitors
Overview of D70BC201A1TY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70BC201A1TY
D70BC201A1TY CAD Models
D70BC201A1TY Part Data Attributes
|
D70BC201A1TY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70BC201A1TY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e2 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.025% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.025% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70BC201A1TY
This table gives cross-reference parts and alternative options found for D70BC201A1TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70BC201A1TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70BC201A1MBE | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1MBE |
D70BC201A1TB | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1TB |
D70BC201A1TXD | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1TXD |
D70BC201A1TBT | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1TBT |
D70BC201A1TXE | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1TXE |
D70BC201A1MED | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1MED |
D70BC201A1TXT | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1TXT |
D70BC201A1PED | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1PED |
D70BC201A1PAT | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1PAT |
D70BC201A1PX | Ceramic Capacitor, Ceramic, 100V, 0.025% +Tol, 0.025% -Tol, BC, 0.0002uF, 0707, | Knowles Capacitors | D70BC201A1TY vs D70BC201A1PX |