Part Details for D70AH3R6A1TX by Knowles Capacitors
Overview of D70AH3R6A1TX by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D70AH3R6A1TX
D70AH3R6A1TX CAD Models
D70AH3R6A1TX Part Data Attributes
|
D70AH3R6A1TX
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D70AH3R6A1TX
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0707 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e2 | |
Length | 1.778 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0707 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 1.778 mm |
Alternate Parts for D70AH3R6A1TX
This table gives cross-reference parts and alternative options found for D70AH3R6A1TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D70AH3R6A1TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D70AH3R6A1MDE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1MDE |
D70AH3R6A1MAD | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1MAD |
D70AH3R6A1PXD | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1PXD |
D70AH3R6A1TAE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1TAE |
D70AH3R6A1MBT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1MBT |
D70AH3R6A1PED | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1PED |
D70AH3R6A1TYT | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1TYT |
D70AH3R6A1TEE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1TEE |
D70AH3R6A1MA | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1MA |
D70AH3R6A1TE | Ceramic Capacitor, Ceramic, 100V, 1.3889% +Tol, 1.3889% -Tol, AH, 90ppm/Cel TC, 0.0000036uF, 0707, | Knowles Capacitors | D70AH3R6A1TX vs D70AH3R6A1TE |