Part Details for D6L90F2LFS by C&K
Overview of D6L90F2LFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D6L90F2LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-D6L90F2LFS
|
Mouser Electronics | Pushbutton Switches Key Switch N.O. SPDT 100 mA RoHS: Compliant | 4871 |
|
$0.9840 / $1.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 1 | 0 |
|
$0.8400 | Buy Now |
DISTI #
D6L90F2LFS
|
TTI | Pushbutton Switches Key Switch N.O. SPDT 100 mA RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Tray | Americas - 0 |
|
$0.7700 | Buy Now |
DISTI #
000000000002430035
|
Sager | Pushbutton Switches Key Switch N.O. SPDT 100 mA Min Qty: 250 | 0 |
|
$1.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Plugin Push Switches ROHS | 1328 |
|
$0.7856 / $1.0660 | Buy Now |
Part Details for D6L90F2LFS
D6L90F2LFS CAD Models
D6L90F2LFS Part Data Attributes
|
D6L90F2LFS
C&K
Buy Now
Datasheet
|
Compare Parts:
D6L90F2LFS
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 3.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.216 inch | |
Actuator Travel | 0.3 mm | |
Actuator Type | PLUNGER TYPE | |
Body Color | BLACK | |
Body Height | 5.8 mm | |
Body Length or Diameter | 12 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Power Rating R Load | 3VA@32VDC | |
Contact (DC) Max Rating R Load | .1A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 250000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; BULK | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.137 inch | |
Termination Type | SOLDER |
Alternate Parts for D6L90F2LFS
This table gives cross-reference parts and alternative options found for D6L90F2LFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6L90F2LFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6R00F2LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 3.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | D6L90F2LFS vs D6R00F2LFS |
D6C60F2LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 3.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | D6L90F2LFS vs D6C60F2LFS |
D6C40F2LFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 32VDC, 2.5N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | D6L90F2LFS vs D6C40F2LFS |
D6R90F2LFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 32VDC, 2.5N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | D6L90F2LFS vs D6R90F2LFS |
D6C10F2LFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 32VDC, 2.5N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | D6L90F2LFS vs D6C10F2LFS |
D6C50F2LFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 32VDC, 2.5N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | D6L90F2LFS vs D6C50F2LFS |
D6R60F2LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 3.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | D6L90F2LFS vs D6R60F2LFS |
D6R30F2LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 3.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | D6L90F2LFS vs D6R30F2LFS |
D6C90F2LFS | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.1A, 32VDC, 2.5N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | D6L90F2LFS vs D6C90F2LFS |
D6R90F2LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.1A, 32VDC, 3.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | D6L90F2LFS vs D6R90F2LFS |