D6DA2G155K2T2-Z
TAIYO YUDEN
Description: Duplexer,

Overview of D6DA2G155K2T2-Z by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D6DA2G155K2T2-Z by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 19AJ5811
Newark Saw Duplexer, Lte Band 66, 1.8X1.4 Mm, No. Of Pins:8 Pin, Filter Case Style:Smd, Duplexer Applications:Lte Band 66, Product Range:D6 Series Rohs Compliant: Yes |Taiyo Yuden D6DA2G155K2T2-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2890
  • 1 $0.3460
$0.3460 Buy Now
DISTI # 19AJ5812
Newark Saw Duplexer, Lte Band 66, 1.8X1.4 Mm, No. Of Pins:8 Pin, Filter Case Style:Smd, Duplexer Applications:Lte Band 66, Product Range:D6 Series Rohs Compliant: Yes |Taiyo Yuden D6DA2G155K2T2-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.0600
  • 4,000 $0.9550
  • 6,000 $0.9210
  • 10,000 $0.8860
$0.8860 / $1.0600 Buy Now
DISTI # 587-D6DA2G155K2T2-ZCT-ND
DigiKey RF SAW DUPLEXER LTE BAND 66 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 5681
In Stock
  • 1 $1.9100
  • 10 $1.5600
  • 25 $1.4384
  • 50 $1.3526
  • 100 $1.2722
  • 250 $1.1731
  • 500 $1.1033
  • 1,000 $1.0376
  • 3,000 $0.8651
$0.8651 / $1.9100 Buy Now
DISTI # 963-D6DA2G155K2T2-Z
Mouser Electronics Signal Conditioning 963-FSDCSR8N2G15K2T2 RPLCMT PN RoHS: Compliant 0
  • 3,000 $0.8650
$0.8650 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 3,000 $0.8450
$0.8450 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $1.9560
  • 1,500 $1.2040
  • 2,250 $0.9530
  • 3,000 $0.9340
$0.9340 / $1.9560 Buy Now
DISTI # 68029328
Verical Band 66 RF Duplexer Min Qty: 145 Package Multiple: 1 Americas - 2890
  • 145 $0.5650
  • 250 $0.5423
  • 500 $0.5228
  • 1,000 $0.5057
  • 2,500 $0.4908
$0.4908 / $0.5650 Buy Now
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $2.7040
  • 481 $1.1154
  • 898 $1.0140
$1.0140 / $2.7040 Buy Now
DISTI # D6DA2G155K2T2-Z
TTI Signal Conditioning 963-FSDCSR8N2G15K2T2 RPLCMT PN RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.9000
  • 6,000 $0.8800
  • 9,000 $0.8700
$0.8700 / $0.9000 Buy Now

CAD Models for D6DA2G155K2T2-Z by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D6DA2G155K2T2-Z by TAIYO YUDEN

D6DA2G155K2T2-Z
TAIYO YUDEN
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TAIYO YUDEN
Filter Type
DUPLEXER
Height
0.44 mm
Insertion Loss (Rx)
2.9 dB
Insertion Loss (Tx)
2.8 dB
JESD-609 Code
e3
Length
1.8 mm
Mounting Type
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Packing Method
TR
Receive Center Frequency
2155 MHz
Terminal Finish
Matte Tin (Sn)
Transmit Center Frequency
1745 MHz
VSWR
2.3
Width
1.4 mm
Want to compare parts?
  1. D6DA2G155K2T2-Z
    TAIYO YUDEN
    Duplexer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D6DA2G155K2T2-Z by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D6DA2G155K2T2-Z by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of D6DA2G155K2T2-Z would you like to use for your alert(s)?
  • Please alert me when D6DA2G155K2T2-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D6DA2G155K2T2-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D6DA2G155K2T2-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D6DA2G155K2T2-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D6DA2G155K2T2-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D6DA2G155K2T2-Z by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: