There are no models available for this part yet.
Overview of D6944ZOV131RA09 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for D6944ZOV131RA09 by Maida Development Company
Part Data Attributes for D6944ZOV131RA09 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
130 V
|
Energy Absorbing Capacity-Max
|
70 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
175 V
|
Alternate Parts for D6944ZOV131RA09
This table gives cross-reference parts and alternative options found for D6944ZOV131RA09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6944ZOV131RA09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D691ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6944ZOV131RA09 vs D691ZOV131RA09 |
VZ14E201KBSDZ | Varistor, 175V, 70J, Through Hole Mount | World Products Inc | D6944ZOV131RA09 vs VZ14E201KBSDZ |
D6960ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6944ZOV131RA09 vs D6960ZOV131RA09 |
VZ14E201KBSFZ | Varistor, 175V, 70J, Through Hole Mount | World Products Inc | D6944ZOV131RA09 vs VZ14E201KBSFZ |
D6994ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | D6944ZOV131RA09 vs D6994ZOV131RA09 |
VZ14E201KBSEZ | Varistor, 175V, 70J, Through Hole Mount | World Products Inc | D6944ZOV131RA09 vs VZ14E201KBSEZ |
130LA20AX2855 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | D6944ZOV131RA09 vs 130LA20AX2855 |
R6911ZOV131RA70 | Varistor, 175V, 70J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6944ZOV131RA09 vs R6911ZOV131RA70 |
D6920ZOV131RA09 | Varistor, 175V, 70J, Through Hole Mount | Maida Development Company | D6944ZOV131RA09 vs D6920ZOV131RA09 |
R6921ZOV131RA70 | RESISTOR, VOLTAGE DEPENDENT, 175V, 70J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D6944ZOV131RA09 vs R6921ZOV131RA70 |