Part Details for D6921ZOV750RA06Z750-06ULD69 by Maida Development Company
Overview of D6921ZOV750RA06Z750-06ULD69 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D6921ZOV750RA06Z750-06ULD69
D6921ZOV750RA06Z750-06ULD69 CAD Models
D6921ZOV750RA06Z750-06ULD69 Part Data Attributes
|
D6921ZOV750RA06Z750-06ULD69
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6921ZOV750RA06Z750-06ULD69
Maida Development Company
Varistor, 102V, 44J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 44 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 102 V |
Alternate Parts for D6921ZOV750RA06Z750-06ULD69
This table gives cross-reference parts and alternative options found for D6921ZOV750RA06Z750-06ULD69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6921ZOV750RA06Z750-06ULD69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D69D7ZOV750RA06 | Varistor, 102V, 44J, Through Hole Mount | Maida Development Company | D6921ZOV750RA06Z750-06ULD69 vs D69D7ZOV750RA06 |
D6920ZOV750RA06 | Varistor, 102V, 44J, Through Hole Mount | Maida Development Company | D6921ZOV750RA06Z750-06ULD69 vs D6920ZOV750RA06 |
D6944ZOV750RA06 | Varistor, 102V, 44J, Through Hole Mount | Maida Development Company | D6921ZOV750RA06Z750-06ULD69 vs D6944ZOV750RA06 |
D6993ZOV750RA06 | Varistor, 102V, 44J, Through Hole Mount | Maida Development Company | D6921ZOV750RA06Z750-06ULD69 vs D6993ZOV750RA06 |
0070.7561.B1 | RESISTOR, VOLTAGE DEPENDENT, 102V, 44J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6921ZOV750RA06Z750-06ULD69 vs 0070.7561.B1 |
D6923ZOV750RA06 | Varistor, 102V, 44J, Through Hole Mount | Maida Development Company | D6921ZOV750RA06Z750-06ULD69 vs D6923ZOV750RA06 |
D69D3ZOV750RA06 | Varistor, 102V, 44J, Through Hole Mount | Maida Development Company | D6921ZOV750RA06Z750-06ULD69 vs D69D3ZOV750RA06 |
70.7561.B1 | RESISTOR, VOLTAGE DEPENDENT, 102V, 44J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | D6921ZOV750RA06Z750-06ULD69 vs 70.7561.B1 |
D6994ZOV750RA06 | Varistor, 102V, 44J, Through Hole Mount | Maida Development Company | D6921ZOV750RA06Z750-06ULD69 vs D6994ZOV750RA06 |