There are no models available for this part yet.
Overview of D6544ZOV461RA175 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for D6544ZOV461RA175 by Maida Development Company
Part Data Attributes for D6544ZOV461RA175 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
460 V
|
Energy Absorbing Capacity-Max
|
450 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
615 V
|
Alternate Parts for D6544ZOV461RA175
This table gives cross-reference parts and alternative options found for D6544ZOV461RA175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6544ZOV461RA175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D65ZOV461RA175 | RESISTOR, VOLTAGE DEPENDENT, 615V, 450J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D6544ZOV461RA175 vs D65ZOV461RA175 |
D6520ZOV461RA175 | Varistor, 615V, 450J, Through Hole Mount | Maida Development Company | D6544ZOV461RA175 vs D6520ZOV461RA175 |
D65D3ZOV461RA175 | Varistor, 615V, 450J, Through Hole Mount | Maida Development Company | D6544ZOV461RA175 vs D65D3ZOV461RA175 |
R65D3ZOV461RA450 | Varistor, 615V, 450J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6544ZOV461RA175 vs R65D3ZOV461RA450 |
D6523ZOV461RA175 | Varistor, 615V, 450J, Through Hole Mount | Maida Development Company | D6544ZOV461RA175 vs D6523ZOV461RA175 |
D6593ZOV461RA175 | Varistor, 615V, 450J, Through Hole Mount | Maida Development Company | D6544ZOV461RA175 vs D6593ZOV461RA175 |
R657ZOV461RA450 | Varistor, 615V, 450J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6544ZOV461RA175 vs R657ZOV461RA450 |
R6521ZOV461RA450 | Varistor, 615V, 450J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6544ZOV461RA175 vs R6521ZOV461RA450 |
D657ZOV461RA175 | Varistor, 615V, 450J, Through Hole Mount | Maida Development Company | D6544ZOV461RA175 vs D657ZOV461RA175 |
D65D7ZOV461RA175 | Varistor, 615V, 450J, Through Hole Mount | Maida Development Company | D6544ZOV461RA175 vs D65D7ZOV461RA175 |