Part Details for D6523ZOV621RA230 by Maida Development Company
Overview of D6523ZOV621RA230 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D6523ZOV621RA230
D6523ZOV621RA230 CAD Models
D6523ZOV621RA230 Part Data Attributes
|
D6523ZOV621RA230
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D6523ZOV621RA230
Maida Development Company
Varistor, 800V, 565J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 620 V | |
Energy Absorbing Capacity-Max | 565 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 800 V |
Alternate Parts for D6523ZOV621RA230
This table gives cross-reference parts and alternative options found for D6523ZOV621RA230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6523ZOV621RA230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6510ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D6523ZOV621RA230 vs D6510ZOV621RA230 |
D65D3ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D6523ZOV621RA230 vs D65D3ZOV621RA230 |
D65ZOV621RA230 | RESISTOR, VOLTAGE DEPENDENT, 800V, 565J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | D6523ZOV621RA230 vs D65ZOV621RA230 |
R6521ZOV621RA565 | Varistor, 800V, 565J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D6523ZOV621RA230 vs R6521ZOV621RA565 |
D6520ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D6523ZOV621RA230 vs D6520ZOV621RA230 |
D6544ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D6523ZOV621RA230 vs D6544ZOV621RA230 |
R6558ZOV621RA565 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D6523ZOV621RA230 vs R6558ZOV621RA565 |
D6593ZOV621RA230 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D6523ZOV621RA230 vs D6593ZOV621RA230 |
R6594ZOV621RA565 | Varistor, 800V, 565J, Through Hole Mount | Maida Development Company | D6523ZOV621RA230 vs R6594ZOV621RA565 |
0072.6281.B1 | RESISTOR, VOLTAGE DEPENDENT, 800V, 565J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6523ZOV621RA230 vs 0072.6281.B1 |