There are no models available for this part yet.
Overview of D6521ZOV350RA35 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Electronic Manufacturing
CAD Models for D6521ZOV350RA35 by Maida Development Company
Part Data Attributes for D6521ZOV350RA35 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
35 V
|
Energy Absorbing Capacity-Max
|
41 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
45 V
|
Alternate Parts for D6521ZOV350RA35
This table gives cross-reference parts and alternative options found for D6521ZOV350RA35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D6521ZOV350RA35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6593ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | D6521ZOV350RA35 vs D6593ZOV350RA35 |
ERZV20V560 | Varistor, 45V, 41J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D6521ZOV350RA35 vs ERZV20V560 |
D657ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | D6521ZOV350RA35 vs D657ZOV350RA35 |
A26158-000 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D6521ZOV350RA35 vs A26158-000 |
D65ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | D6521ZOV350RA35 vs D65ZOV350RA35 |
0070.3581.A2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV350RA35 vs 0070.3581.A2 |
0070.3581.T2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV350RA35 vs 0070.3581.T2 |
CV135K20A | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D6521ZOV350RA35 vs CV135K20A |
D6544ZOV350RA35 | Varistor, 45V, 41J, Through Hole Mount | Maida Development Company | D6521ZOV350RA35 vs D6544ZOV350RA35 |
0070.3581.B1 | RESISTOR, VOLTAGE DEPENDENT, 45V, 41J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D6521ZOV350RA35 vs 0070.3581.B1 |