Part Details for D651ZOV141RB20 by Maida Development Company
Overview of D651ZOV141RB20 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for D651ZOV141RB20
D651ZOV141RB20 CAD Models
D651ZOV141RB20 Part Data Attributes
|
D651ZOV141RB20
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D651ZOV141RB20
Maida Development Company
Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 180 V |
Alternate Parts for D651ZOV141RB20
This table gives cross-reference parts and alternative options found for D651ZOV141RB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D651ZOV141RB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R657ZOV141RA160 | Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D651ZOV141RB20 vs R657ZOV141RA160 |
D651ZOV141RA20 | Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D651ZOV141RB20 vs D651ZOV141RA20 |
D6593ZOV141RA20 | Varistor, 180V, 160J, Through Hole Mount | Maida Development Company | D651ZOV141RB20 vs D6593ZOV141RA20 |
D6560ZOV141RA20 | Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D651ZOV141RB20 vs D6560ZOV141RA20 |
R6594ZOV141RA160 | Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D651ZOV141RB20 vs R6594ZOV141RA160 |
D6544ZOV141RA20 | Varistor, 180V, 160J, Through Hole Mount | Maida Development Company | D651ZOV141RB20 vs D6544ZOV141RA20 |
R65D7ZOV141RA160 | Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D651ZOV141RB20 vs R65D7ZOV141RA160 |
D6521ZOV141RB20 | Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D651ZOV141RB20 vs D6521ZOV141RB20 |
0071.1481.T2 | RESISTOR, VOLTAGE DEPENDENT, 180V, 160J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D651ZOV141RB20 vs 0071.1481.T2 |
R6510ZOV141RA160 | Varistor, 180V, 160J, Through Hole Mount, RADIAL LEADED | Maida Development Company | D651ZOV141RB20 vs R6510ZOV141RA160 |