There are no models available for this part yet.
Overview of D650ANY1A by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D650ANY1A by AMD
Part Data Attributes for D650ANY1A by AMD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
PGA
|
Package Description
|
IPGA,
|
Pin Count
|
453
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
15
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
100 MHz
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-CPGA-P462
|
Length
|
49.53 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
462
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
IPGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.422 mm
|
Speed
|
650 MHz
|
Supply Voltage-Max
|
2.3 V
|
Supply Voltage-Min
|
1.3 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
PERPENDICULAR
|
Width
|
49.53 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR
|
Alternate Parts for D650ANY1A
This table gives cross-reference parts and alternative options found for D650ANY1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D650ANY1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D650ANX2A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANX2A |
D650ANR2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANR2B |
D650ANX2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANX2B |
D650ANY2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANY2B |
D650ANX1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANX1B |
D650ANQ1A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANQ1A |
D650ANR2A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANR2A |
D650ANX1A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANX1A |
D650ANT2A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANY1A vs D650ANT2A |