Part Details for D650ANX2A by AMD
Overview of D650ANX2A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D650ANX2A
D650ANX2A CAD Models
D650ANX2A Part Data Attributes
|
D650ANX2A
AMD
Buy Now
Datasheet
|
Compare Parts:
D650ANX2A
AMD
Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-CPGA-P462 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.422 mm | |
Speed | 650 MHz | |
Supply Voltage-Max | 2.3 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D650ANX2A
This table gives cross-reference parts and alternative options found for D650ANX2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D650ANX2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D650ANX1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANX1B |
D650ANX2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANX2B |
D650ANR2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANR2B |
D650ANQ1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANQ1B |
D650ANT1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANT1B |
D650ANQ2B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANQ2B |
D650ANQ1A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANQ1A |
D650ANY1A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANY1A |
D650ANR1B | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANR1B |
D650ANX1A | Microprocessor, 32-Bit, 650MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D650ANX2A vs D650ANX1A |