There are no models available for this part yet.
Overview of D63D7ZOV271RA100 by Maida Development Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
CAD Models for D63D7ZOV271RA100 by Maida Development Company
Part Data Attributes for D63D7ZOV271RA100 by Maida Development Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAIDA DEVELOPMENT CO
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
270 V
|
Energy Absorbing Capacity-Max
|
260 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
360 V
|
Alternate Parts for D63D7ZOV271RA100
This table gives cross-reference parts and alternative options found for D63D7ZOV271RA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D63D7ZOV271RA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6358ZOV271RA100 | Varistor, 360V, 260J, Through Hole Mount | Maida Development Company | D63D7ZOV271RA100 vs D6358ZOV271RA100 |
D6323ZOV271RA100 | Varistor, 360V, 260J, Through Hole Mount | Maida Development Company | D63D7ZOV271RA100 vs D6323ZOV271RA100 |
D6311ZOV271RA100 | Varistor, 360V, 260J, Through Hole Mount | Maida Development Company | D63D7ZOV271RA100 vs D6311ZOV271RA100 |
D6394ZOV271RA100 | Varistor, 360V, 260J, Through Hole Mount | Maida Development Company | D63D7ZOV271RA100 vs D6394ZOV271RA100 |
D6321ZOV271RA100 | Varistor, 360V, 260J, Through Hole Mount | Maida Development Company | D63D7ZOV271RA100 vs D6321ZOV271RA100 |
D63D3ZOV271RA100 | Varistor, 360V, 260J, Through Hole Mount | Maida Development Company | D63D7ZOV271RA100 vs D63D3ZOV271RA100 |
D6320ZOV271RA100 | Varistor, 360V, 260J, Through Hole Mount | Maida Development Company | D63D7ZOV271RA100 vs D6320ZOV271RA100 |