Part Details for D63A by TT electronics / BI Technologies
Overview of D63A by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D63A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3 Diode Array - Isolated - Vr: 80V - If: 100mA - Vf: 1.2V - 4 ns Reverse Recovery - 6 Pin SIP Through Hole RoHS: Compliant | 0 |
|
$1.1500 / $1.7600 | Buy Now |
Part Details for D63A
D63A CAD Models
D63A Part Data Attributes
|
D63A
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
D63A
TT electronics / BI Technologies
0.1A, 3 ELEMENT, SILICON, SIGNAL DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | R-PSIP-T6 | |
Reach Compliance Code | compliant | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PSIP-T6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Non-rep Pk Forward Current-Max | 0.3 A | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for D63A
This table gives cross-reference parts and alternative options found for D63A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D63A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6-3A | Rectifier Diode, 3 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | TT Electronics Resistors | D63A vs D6-3A |
D63ALF | 0.1A, 3 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT PACKAGE-6 | TT electronics / BI Technologies | D63A vs D63ALF |
D6-3A | 0.1A, 3 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-6 | TT electronics / BI Technologies | D63A vs D6-3A |