Part Details for D61ZOV131RA04 by Maida Development Company
Overview of D61ZOV131RA04 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D61ZOV131RA04
D61ZOV131RA04 CAD Models
D61ZOV131RA04 Part Data Attributes
|
D61ZOV131RA04
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D61ZOV131RA04
Maida Development Company
Varistor, 175V, 45J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for D61ZOV131RA04
This table gives cross-reference parts and alternative options found for D61ZOV131RA04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D61ZOV131RA04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D61D3ZOV131RA04 | Varistor, 175V, 45J, Through Hole Mount | Maida Development Company | D61ZOV131RA04 vs D61D3ZOV131RA04 |
D6110ZOV131RA04 | Varistor, 175V, 45J, Through Hole Mount | Maida Development Company | D61ZOV131RA04 vs D6110ZOV131RA04 |
D6111ZOV131RA04 | Varistor, 175V, 45J, Through Hole Mount | Maida Development Company | D61ZOV131RA04 vs D6111ZOV131RA04 |
D6158ZOV131RA04 | Varistor, 175V, 45J, Through Hole Mount | Maida Development Company | D61ZOV131RA04 vs D6158ZOV131RA04 |
D617ZOV131RA04 | Varistor, 175V, 45J, Through Hole Mount | Maida Development Company | D61ZOV131RA04 vs D617ZOV131RA04 |
D6120ZOV131RA04 | Varistor, 175V, 45J, Through Hole Mount | Maida Development Company | D61ZOV131RA04 vs D6120ZOV131RA04 |